TRSF3222EIDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 418
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.294
Unit Price: 2,06000 €
Datasheet
2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

TRSF3222EIDWR

DigiKey Part Number
296-25078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3222EIDWR
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3222EIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRSF3222EIPWRTexas Instruments418296-25079-1-ND2,98000 €MFR Recommended
MAX3222EIDWRTexas Instruments11.294296-19821-1-ND2,06000 €Parametric Equivalent
Obsolete
Marketplace Stock: 3.750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.750In Stock
Ships from Rochester Electronics, LLC