Similar
Parametric Equivalent
Parametric Equivalent

TRSF3221IPW | |
|---|---|
DigiKey Part Number | TRSF3221IPW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3221IPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221IPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3221ECPWR | Texas Instruments | 1.000 | 296-25071-1-ND | 1,89000 € | Similar |
| SN65C3221PW | Texas Instruments | 360 | 296-33561-5-ND | 2,32000 € | Parametric Equivalent |
| MAX3227EEUE+ | Analog Devices Inc./Maxim Integrated | 941 | MAX3227EEUE+-ND | 8,86000 € | Parametric Equivalent |



