
SN65C3221PW | |
|---|---|
DigiKey Part Number | 296-33561-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3221PW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221PW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIVZ | Renesas Electronics Corporation | 1.209 | ICL3221EIVZ-ND | 2,00000 € | Direct |
| ICL3221EIVZ-T | Renesas Electronics Corporation | 0 | ICL3221EIVZ-TCT-ND | 1,73000 € | Direct |
| MAX3221EEUE+ | Analog Devices Inc./Maxim Integrated | 3.701 | MAX3221EEUE+-ND | 8,88000 € | Direct |
| MAX3221EEUE+T | Analog Devices Inc./Maxim Integrated | 1.778 | MAX3221EEUE+TCT-ND | 8,57000 € | Direct |
| SP3221EEY-L/TR | MaxLinear, Inc. | 2.500 | 1016-SP3221EEY-L/TRCT-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73100 € | 17,31 € |
| 90 | 1,43044 € | 128,74 € |
| 180 | 1,36789 € | 246,22 € |
| 270 | 1,33663 € | 360,89 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

