Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar

TRSF3221ECDBRG4 | |
|---|---|
DigiKey Part Number | TRSF3221ECDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3221ECDBRG4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221ECDBRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227CDBR | Texas Instruments | 0 | 296-19848-2-ND | 0,89926 € | Parametric Equivalent |
| MAX3227ECDBR | Texas Instruments | 444 | 296-19828-1-ND | 2,18000 € | Parametric Equivalent |
| SN75C3221DBR | Texas Instruments | 7.962 | 296-13322-1-ND | 2,12000 € | Parametric Equivalent |
| SN75C3221EDBR | Texas Instruments | 1.867 | 296-21071-1-ND | 2,46000 € | Parametric Equivalent |
| TRS3227CDBR | Texas Instruments | 0 | 296-25032-2-ND | 0,84944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97374 € | 1.947,48 € |
| 4.000 | 0,95223 € | 3.808,92 € |
| 6.000 | 0,94146 € | 5.648,76 € |
| Unit Price without VAT: | 0,97374 € |
|---|---|
| Unit Price with VAT: | 1,15875 € |





