
MAX3227ECDBR | |
|---|---|
DigiKey Part Number | 296-19828-2-ND - Tape & Reel (TR) 296-19828-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3227ECDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227ECDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45560 € | 36,39 € |
| 100 | 1,30460 € | 130,46 € |
| 250 | 1,23248 € | 308,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10302 € | 2.206,04 € |
| 6.000 | 1,06217 € | 6.373,02 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

