Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRSF3221CDBG4 | |
|---|---|
DigiKey Part Number | TRSF3221CDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3221CDBG4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221CDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3221CDBR | Texas Instruments | 2.139 | 296-25070-2-ND | 1,61918 € | Direct |
| MAX3227CDB | Texas Instruments | 2 | MAX3227CDB-ND | 2,10000 € | Parametric Equivalent |
| SN75C3221EDB | Texas Instruments | 287 | 296-34140-5-ND | 2,89000 € | Parametric Equivalent |
| TRS3227ECDB | Texas Instruments | 1.824 | TRS3227ECDB-ND | 1,64000 € | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4.175 | ICL3221CAZ-ND | 1,73000 € | Direct |




