
TRS3227ECDB | |
|---|---|
DigiKey Part Number | TRS3227ECDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3227ECDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227ECDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3227EIDBR | Texas Instruments | 2.791 | 296-25033-1-ND | 1,45000 € | MFR Recommended |
| MAX3227CDB | Texas Instruments | 2 | MAX3227CDB-ND | 2,08000 € | Parametric Equivalent |
| SN75C3221EDB | Texas Instruments | 287 | 296-34140-5-ND | 2,86000 € | Parametric Equivalent |
| MAX3227CAE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3227CAE+T-ND | 3,44227 € | Similar |
| MAX3227EAAE+ | Analog Devices Inc./Maxim Integrated | 1.417 | MAX3227EAAE+-ND | 8,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19800 € | 11,98 € |
| 80 | 0,98775 € | 79,02 € |
| 160 | 0,94088 € | 150,54 € |
| 320 | 0,90234 € | 288,75 € |
| 560 | 0,87623 € | 490,69 € |
| 1.040 | 0,85176 € | 885,83 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

