Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

TRS3318IPWR | |
|---|---|
DigiKey Part Number | TRS3318IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3318IPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3318IPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3318EIPWR | Texas Instruments | 1.289 | 296-19847-1-ND | 3,05000 € | Parametric Equivalent |
| MAX3318IPWR | Texas Instruments | 9.901 | 296-20938-1-ND | 3,86000 € | Parametric Equivalent |
| TRS3318EIPWR | Texas Instruments | 3.976 | 296-25062-1-ND | 3,45000 € | Parametric Equivalent |
| MAX3318EAP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3318EAP+-ND | 12,56348 € | Similar |
| MAX3318ECUP+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3318ECUP+-ND | 9,26000 € | Similar |




