
MAX3318EIPWR | |
|---|---|
DigiKey Part Number | 296-19847-2-ND - Tape & Reel (TR) 296-19847-1-ND - Cut Tape (CT) 296-19847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23600 € | 22,36 € |
| 25 | 2,05200 € | 51,30 € |
| 100 | 1,84930 € | 184,93 € |
| 250 | 1,75268 € | 438,17 € |
| 500 | 1,69442 € | 847,21 € |
| 1.000 | 1,64648 € | 1.646,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65525 € | 3.310,50 € |
| 4.000 | 1,62180 € | 6.487,20 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

