
TRS3243EIDW | |
|---|---|
DigiKey Part Number | TRS3243EIDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243EIDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243EIDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243EIDWR | Texas Instruments | 0 | 296-25056-1-ND | 1,84000 € | MFR Recommended |
| MAX3243EIDW | Texas Instruments | 21 | 296-33400-5-ND | 2,51000 € | Parametric Equivalent |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,32000 € | Similar |
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | 1,36120 € | Similar |
| MAX3243CWI+ | Analog Devices Inc./Maxim Integrated | 71 | MAX3243CWI+-ND | 11,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 20 | 1,65200 € | 33,04 € |
| 40 | 1,55525 € | 62,21 € |
| 100 | 1,45300 € | 145,30 € |
| 260 | 1,37085 € | 356,42 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

