Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TRS3243EIDWR | |
|---|---|
DigiKey Part Number | 296-25056-2-ND - Tape & Reel (TR) 296-25056-1-ND - Cut Tape (CT) 296-25056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243EIDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243EIDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIDWR | Texas Instruments | 1.622 | 296-19809-1-ND | 3,28000 € | Parametric Equivalent |
| MAX3243EIDWRG4 | Texas Instruments | 0 | MAX3243EIDWRG4-ND | 1,07799 € | Parametric Equivalent |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,34000 € | Similar |
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | 1,37209 € | Similar |
| MAX3243CWI+ | Analog Devices Inc./Maxim Integrated | 56 | MAX3243CWI+-ND | 11,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47368 € | 1.473,68 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |




