Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3243CDW | |
|---|---|
DigiKey Part Number | TRS3243CDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243CDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,61000 € | Upgrade |
| MAX3243EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEWI+T-ND | 15,54909 € | Upgrade |
| MAX3244EEWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX3244EEWI+-ND | 21,61000 € | Upgrade |
| MAX3244EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3244EEWI+T-ND | 15,54909 € | Upgrade |
| SP3243EET-L | MaxLinear, Inc. | 0 | 1016-1122-5-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,91731 € | 330,23 € |
| Unit Price without VAT: | 0,91731 € |
|---|---|
| Unit Price with VAT: | 1,09160 € |




