SP3243EUCT-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,02000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,83133 €
Datasheet

Direct


Texas Instruments
In Stock: 8
Unit Price: 3,43000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 21,25000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,73237 €
Datasheet

Upgrade


Texas Instruments
In Stock: 475
Unit Price: 3,98000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,33260 €
Datasheet

Similar


Texas Instruments
In Stock: 34.208
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.501
Unit Price: 3,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.091
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.401
Unit Price: 2,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 11,90000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,14431 €
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EUCT-L

DigiKey Part Number
SP3243EUCT-L-ND
Manufacturer
Manufacturer Product Number
SP3243EUCT-L
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types