Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TRS3243CDB | |
|---|---|
DigiKey Part Number | TRS3243CDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243CDB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243CDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,51721 € | Direct |
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | 1,51722 € | Direct |
| ICL3245ECAZ | Renesas Electronics Corporation | 517 | ICL3245ECAZ-ND | 2,94000 € | Direct |
| ICL3245ECAZ-T | Renesas Electronics Corporation | 3.215 | ICL3245ECAZ-TCT-ND | 2,94000 € | Direct |
| MAX3243ECAI+T | Analog Devices Inc./Maxim Integrated | 975 | MAX3243ECAI+CT-ND | 6,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90090 € | 360,36 € |
| Unit Price without VAT: | 0,90090 € |
|---|---|
| Unit Price with VAT: | 1,07207 € |




