TRS3238CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.883
Unit Price: 2,11000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 19,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,07480 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,55237 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

TRS3238CDBR

DigiKey Part Number
296-25047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3238CDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3238CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types