Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3223IDBRG4 | |
|---|---|
DigiKey Part Number | TRS3223IDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3223IDBRG4 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223IDBRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 2,24000 € | Direct |
| ICL3225EIAZ | Renesas Electronics Corporation | 1.027 | ICL3225EIAZ-ND | 2,60000 € | Direct |
| MAX3223EEAP+ | Analog Devices Inc./Maxim Integrated | 1.025 | MAX3223EEAP+-ND | 11,54000 € | Direct |
| MAX3224EEAP+ | Analog Devices Inc./Maxim Integrated | 461 | MAX3224EEAP+-ND | 11,54000 € | Direct |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | 2,55000 € | Similar |




