TRS3223EIPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13.222
Unit Price: 2,54000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 437
Unit Price: 2,57000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,25444 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,12142 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 295
Unit Price: 7,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 325
Unit Price: 7,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 357
Unit Price: 9,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,14802 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 722
Unit Price: 11,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.133
Unit Price: 11,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 392
Unit Price: 8,55000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223EIPWR

DigiKey Part Number
296-25031-2-ND - Tape & Reel (TR)
296-25031-1-ND - Cut Tape (CT)
296-25031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3223EIPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223EIPWRTexas Instruments13.222296-19843-1-ND2,54000 €Parametric Equivalent
ICL3223EIVZRenesas Electronics Corporation0ICL3223EIVZ-ND2,57000 €Direct
ICL3223EIVZ-TRenesas Electronics Corporation437ICL3223EIVZ-TCT-ND2,57000 €Direct
ICL3223IVZRenesas Electronics Corporation020-ICL3223IVZ-ND2,57000 €Direct
ICL3223IVZ-TRenesas Electronics Corporation0ICL3223IVZ-T-ND1,25444 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types