Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TRS3223CDBG4 | |
|---|---|
DigiKey Part Number | TRS3223CDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS3223CDBG4 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223CDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3225ECAZ-T | Renesas Electronics Corporation | 3.920 | ICL3225ECAZ-TCT-ND | 2,62000 € | Direct |
| MAX3223ECAP+ | Analog Devices Inc./Maxim Integrated | 698 | MAX3223ECAP+-ND | 9,28000 € | Direct |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4.041 | MAX3223ECAP+CT-ND | 9,28000 € | Direct |
| MAX3224ECAP+T | Analog Devices Inc./Maxim Integrated | 3.813 | MAX3224ECAP+TCT-ND | 9,28000 € | Direct |
| MAX3223EEAP+ | Analog Devices Inc./Maxim Integrated | 384 | MAX3223EEAP+-ND | 11,63000 € | Upgrade |





