TRS3223CDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 4.042
Unit Price: 2,63000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: 9,32000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.041
Unit Price: 9,04000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.838
Unit Price: 9,04000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 299
Unit Price: 11,69000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.864
Unit Price: 11,35000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1.275
Unit Price: 1,31000 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1.246
Unit Price: 1,44000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.964
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,05629 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,26015 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223CDB

DigiKey Part Number
TRS3223CDB-ND
Manufacturer
Manufacturer Product Number
TRS3223CDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.340 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.340In Stock
Ships from Rochester Electronics, LLC