TRS3222IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.553
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.831
Unit Price: 1,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 425
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.257
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 295
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.605
Unit Price: 8,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.155
Unit Price: 10,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.315
Unit Price: 10,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: 16,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 546
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.172
Unit Price: 8,34000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.932
Unit Price: 1,28000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.787
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,72932 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3222IPWRG4

DigiKey Part Number
TRS3222IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3222IPWRG4
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3222IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes