Direct
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3222IPWR | |
|---|---|
DigiKey Part Number | 296-25025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3222IPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222IPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3222EIPWR | Texas Instruments | 1.266 | 296-22593-1-ND | 2,12000 € | Direct |
| MAX3222IPWR | Texas Instruments | 3.516 | 296-13087-1-ND | 1,89000 € | Parametric Equivalent |
| MAX3222EEUP+ | Analog Devices Inc./Maxim Integrated | 1.155 | MAX3222EEUP+-ND | 10,56000 € | Direct |
| MAX3222EEUP+T | Analog Devices Inc./Maxim Integrated | 2.315 | MAX3222EEUP+CT-ND | 10,56000 € | Direct |
| MAX3222CUP+ | Analog Devices Inc./Maxim Integrated | 151 | MAX3222CUP+-ND | 7,12000 € | Similar |




