
TRS232EID | |
|---|---|
DigiKey Part Number | TRS232EID-ND |
Manufacturer | |
Manufacturer Product Number | TRS232EID |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232EID Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIDR | Texas Instruments | 3 | 296-26140-1-ND | 1,23000 € | MFR Recommended |
| ADM232AARNZ | Analog Devices Inc. | 630 | 505-ADM232AARNZ-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,15000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.565 | ADM232AARNZ-REEL7CT-ND | 6,15000 € | Similar |
| HIN232ACBNZ | Renesas Electronics Corporation | 4.008 | HIN232ACBNZ-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32800 € | 13,28 € |
| 40 | 1,16050 € | 46,42 € |
| 120 | 1,06717 € | 128,06 € |
| 280 | 1,01236 € | 283,46 € |
| 520 | 0,97979 € | 509,49 € |
| 1.000 | 0,95101 € | 951,01 € |
| 2.520 | 0,91839 € | 2.314,34 € |
| 5.000 | 0,89913 € | 4.495,65 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

