Similar
Similar

TRS222CN | |
|---|---|
DigiKey Part Number | TRS222CN-ND |
Manufacturer | |
Manufacturer Product Number | TRS222CN |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TRS222CN Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM222ANZ | Analog Devices Inc. | 0 | 505-ADM222ANZ-ND | 8,68000 € | Similar |
| LT1780CN#PBF | Analog Devices Inc. | 107 | LT1780CN#PBF-ND | 8,86000 € | Similar |
| LT1780IN#PBF | Analog Devices Inc. | 0 | LT1780IN#PBF-ND | 7,32138 € | Similar |



