Similar
Similar
Similar
Similar
Similar

ADM222ANZ | |
|---|---|
DigiKey Part Number | 505-ADM222ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM222ANZ |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM222ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 20 | 6,47950 € | 129,59 € |
| 40 | 6,16900 € | 246,76 € |
| 100 | 5,84130 € | 584,13 € |
| 260 | 5,57858 € | 1.450,43 € |
| 500 | 5,43536 € | 2.717,68 € |
| 1.000 | 5,30971 € | 5.309,71 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |




