Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS213IDW | |
|---|---|
DigiKey Part Number | TRS213IDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS213IDW |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN213EIBZ | Renesas Electronics Corporation | 1.040 | HIN213EIBZ-ND | 2,78000 € | Similar |
| MAX213CWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX213CWI+-ND | 12,40000 € | Similar |
| MAX213CWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX213CWI+T-ND | 7,46563 € | Similar |
| MAX213ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX213ECWI+-ND | 14,44000 € | Similar |
| MAX211EEWI+ | Analog Devices Inc./Maxim Integrated | 95 | MAX211EEWI+-ND | 15,57000 € | Parametric Equivalent |




