MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX211IDW | |
|---|---|
DigiKey Part Number | 296-33351-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX211IDW |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX211IDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDWR | Texas Instruments | 200 | 296-18496-1-ND | 2,45000 € | MFR Recommended |
| MAX211EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX211EEWI+T-ND | 10,85799 € | Direct |
| ADM211ARZ | Analog Devices Inc. | 1.479 | ADM211ARZ-ND | 3,54000 € | Similar |
| ADM211ARZ-REEL | Analog Devices Inc. | 0 | ADM211ARZ-REELTR-ND | 1,98311 € | Similar |
| ADM211EARZ | Analog Devices Inc. | 449 | ADM211EARZ-ND | 2,65000 € | Similar |






