Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP211ECT-L/TR | |
|---|---|
DigiKey Part Number | SP211ECT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP211ECT-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP211ECT-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM211ARZ | Analog Devices Inc. | 1.479 | ADM211ARZ-ND | 3,51000 € | Similar |
| ADM211ARZ-REEL | Analog Devices Inc. | 0 | ADM211ARZ-REELTR-ND | 1,98311 € | Similar |
| ADM211EARZ | Analog Devices Inc. | 449 | ADM211EARZ-ND | 2,63000 € | Similar |
| ADM211EARZ-REEL | Analog Devices Inc. | 892 | ADM211EARZ-REELCT-ND | 2,63000 € | Similar |
| ADM241LARZ | Analog Devices Inc. | 53 | ADM241LARZ-ND | 10,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80625 € | 1.209,38 € |
| Unit Price without VAT: | 0,80625 € |
|---|---|
| Unit Price with VAT: | 0,95944 € |







