Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TRS202IPW | |
|---|---|
DigiKey Part Number | TRS202IPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS202IPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202IPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IPW | Texas Instruments | 37.307 | 296-33344-5-ND | 1,40000 € | Parametric Equivalent |
| TRS202EIPW | Texas Instruments | 264 | TRS202EIPW-ND | 1,31000 € | Parametric Equivalent |
| MAX202EEUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX202EEUE+T-ND | 5,79181 € | Direct |
| ADM202EARUZ | Analog Devices Inc. | 939 | ADM202EARUZ-ND | 2,01000 € | Similar |
| ADM202EARUZ-REEL | Analog Devices Inc. | 10.258 | ADM202EARUZ-REELCT-ND | 2,01000 € | Similar |





