Direct
Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS202IDWG4 | |
|---|---|
DigiKey Part Number | TRS202IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS202IDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202IDWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIDWR | Texas Instruments | 242 | 296-TRS202EIDWRCT-ND | 1,75000 € | Direct |
| MAX202IDW | Texas Instruments | 44 | 296-33343-5-ND | 1,49000 € | Parametric Equivalent |
| TRS202EIDW | Texas Instruments | 395 | TRS202EIDW-ND | 1,93000 € | Parametric Equivalent |
| MAX202EEWE+T | Analog Devices Inc./Maxim Integrated | 1.235 | 175-MAX202EEWE+TCT-ND | 8,79000 € | Direct |
| MAX202ECWE+ | Analog Devices Inc./Maxim Integrated | 522 | MAX202ECWE+-ND | 7,18000 € | Upgrade |





