TRS202IDW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 242
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 395
Unit Price: 1,64000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.235
Unit Price: 8,57000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 524
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.524
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.905
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.792
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.828
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2
Unit Price: 1,55000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202IDW

DigiKey Part Number
TRS202IDW-ND
Manufacturer
Manufacturer Product Number
TRS202IDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.520 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.520In Stock
Ships from Rochester Electronics, LLC