Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TRS202CDR | |
|---|---|
DigiKey Part Number | 296-24986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS202CDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202CDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232DR | Texas Instruments | 21.815 | 296-14619-1-ND | 1,14000 € | Parametric Equivalent |
| TRS202ECDR | Texas Instruments | 7 | 296-24783-1-ND | 0,97000 € | Parametric Equivalent |
| TRS232DR | Texas Instruments | 168.500 | 296-25009-2-ND | 1,14739 € | Parametric Equivalent |
| MAX202ECSE+ | Analog Devices Inc./Maxim Integrated | 2.975 | MAX202ECSE+-ND | 7,12000 € | Direct |
| MAX232ECSE+ | Analog Devices Inc./Maxim Integrated | 358 | MAX232ECSE+-ND | 7,27000 € | Direct |




