TRF7963RHBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34.232
Unit Price: 2,63347 €
RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7963RHBRG4

DigiKey Part Number
TRF7963RHBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF7963RHBRG4
Description
IC RFID READER 13.56MHZ 32VQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
EDA/CAD Models
TRF7963RHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes