
TRF7963RHBR | |
|---|---|
DigiKey Part Number | TRF7963RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF7963RHBR |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
EDA/CAD Models | TRF7963RHBR Models |
Category | Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-VQFN (5x5) |
Standards ISO 14443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,41439 € | 10.243,17 € |
| Unit Price without VAT: | 3,41439 € |
|---|---|
| Unit Price with VAT: | 4,06312 € |

