
TRF37C73IDSGT | |
|---|---|
DigiKey Part Number | 296-38826-2-ND - Tape & Reel (TR) 296-38826-1-ND - Cut Tape (CT) 296-38826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37C73IDSGT |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37C73IDSGT Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Current - Supply 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 2GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 1MHz ~ 6GHz | Package / Case 8-WFDFN Exposed Pad |
P1dB 16.5dBm | Supplier Device Package 8-WSON (2x2) |
Gain 17dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,15560 € | 115,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09376 € | 273,44 € |
| 500 | 1,05004 € | 525,02 € |
| 750 | 1,02561 € | 769,21 € |
| 1.250 | 0,99604 € | 1.245,05 € |
| 1.750 | 0,97724 € | 1.710,17 € |
| 2.500 | 0,95790 € | 2.394,75 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


