
TRF37C73EVM | |
|---|---|
DigiKey Part Number | 296-TRF37C73EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF37C73EVM |
Description | EVAL BOARD FOR TRF37C73 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF37C73 - Amplifier 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TRF37C73 |
Packaging Box | RF Frequency 1MHz ~ 6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


