Similar
Similar
Similar
Similar

TRF3750IPWRG4 | |
|---|---|
DigiKey Part Number | TRF3750IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3750IPWRG4 |
Description | IC PLL FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.4GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TRF3750IPWRG4 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 2.4GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type PLL Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF3765IRHBR | Texas Instruments | 447 | 296-29987-2-ND | 11,08565 € | Similar |
| ADF4113BRUZ | Analog Devices Inc. | 142 | ADF4113BRUZ-ND | 6,50000 € | Similar |
| ADF4113BRUZ-REEL | Analog Devices Inc. | 0 | 505-ADF4113BRUZ-REELTR-ND | 4,17397 € | Similar |
| ADF4113BRUZ-REEL7 | Analog Devices Inc. | 1.825 | ADF4113BRUZ-REEL7CT-ND | 6,50000 € | Similar |



