
TRF3765IRHBR | |
|---|---|
DigiKey Part Number | 296-29987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3765IRHBR |
Description | IC INTEGER-N/FRACTIONAL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 4.8GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3765IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N, VCO | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 4.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,92294 € | 26.768,82 € |
| Unit Price without VAT: | 8,92294 € |
|---|---|
| Unit Price with VAT: | 10,61830 € |

