
TRF371135EVM | |
|---|---|
DigiKey Part Number | 296-45981-ND |
Manufacturer | |
Manufacturer Product Number | TRF371135EVM |
Description | EVAL BOARD FOR TRF371135 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF371135 - Demodulator 1.7GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 1.7GHz ~ 6GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF371135 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,90000 € | 309,90 € |
| Unit Price without VAT: | 309,90000 € |
|---|---|
| Unit Price with VAT: | 368,78100 € |



