
TRF371125EVM | |
|---|---|
DigiKey Part Number | 296-31305-ND |
Manufacturer | |
Manufacturer Product Number | TRF371125EVM |
Description | EVAL BOARD FOR TRF371125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF371125 - Demodulator 700MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 700MHz ~ 4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF371125 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 4GHz | |
Function | Demodulator | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

