
TPSF12C3QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSF12C3QDYYRQ1TR-ND - Tape & Reel (TR) 296-TPSF12C3QDYYRQ1CT-ND - Cut Tape (CT) 296-TPSF12C3QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C3QDYYRQ1 |
Description | AUTOMOTIVE COMMON-MODE ACTIVE EM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C3QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | - | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53331 € | 4.599,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92960 € | 48,24 € |
| 100 | 1,73730 € | 173,73 € |
| 250 | 1,64560 € | 411,40 € |
| 500 | 1,59034 € | 795,17 € |
| 1.000 | 1,54484 € | 1.544,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 1,98760 € | 49,69 € |
| 100 | 1,78940 € | 178,94 € |
| 250 | 1,69496 € | 423,74 € |
| 500 | 1,67224 € | 836,12 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


