



STS321240B301 | |
|---|---|
DigiKey Part Number | 283-STS321240B301TR-ND - Tape & Reel (TR) 283-STS321240B301CT-ND - Cut Tape (CT) 283-STS321240B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240B301 |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | STS321240B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,08032 € | 40,16 € |
| 1.000 | 0,06737 € | 67,37 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,05614 € | 168,42 € |
| 6.000 | 0,05278 € | 316,68 € |
| 9.000 | 0,04942 € | 444,78 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


