
TPS929240QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS929240QDCPRQ1TR-ND - Tape & Reel (TR) 296-TPS929240QDCPRQ1CT-ND - Cut Tape (CT) 296-TPS929240QDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929240QDCPRQ1 |
Description | AUTOMOTIVE 24-CHANNEL 40-V HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4V ~ 36V | |
Current - Output / Channel | 100mA | |
Frequency | 32.15MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82000 € | 58,20 € |
| 25 | 5,40160 € | 135,04 € |
| 100 | 4,94110 € | 494,11 € |
| 250 | 4,72160 € | 1.180,40 € |
| 500 | 4,58934 € | 2.294,67 € |
| 1.000 | 4,48046 € | 4.480,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,39087 € | 8.781,74 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |


