
TPS929160QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS929160QDCPRQ1TR-ND - Tape & Reel (TR) 296-TPS929160QDCPRQ1CT-ND - Cut Tape (CT) 296-TPS929160QDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929160QDCPRQ1 |
Description | IC LED DVR LINEAR 100MA 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current Analog, PWM Dimming 100mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS929160QDCPRQ1 Models |
Category | Voltage - Output 4V ~ 36V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 32.15MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 40V | Supplier Device Package 38-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,34880 € | 83,72 € |
| 100 | 3,04110 € | 304,11 € |
| 250 | 2,91536 € | 728,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67297 € | 5.345,94 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |


