Parametric Equivalent

TPS92660PWPR/NOPB | |
|---|---|
DigiKey Part Number | 296-52153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92660PWPR/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92660PWPR/NOPB Models |
Category | Voltage - Supply (Max) 80V |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 20-HTSSOP |
Number of Outputs 2 | Base Product Number |
Voltage - Supply (Min) 8.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92660PWP/NOPB | Rochester Electronics, LLC | 6.574 | 2156-TPS92660PWP/NOPB-ND | 2,19316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88794 € | 4.719,85 € |
| Unit Price without VAT: | 1,88794 € |
|---|---|
| Unit Price with VAT: | 2,24665 € |


