
TPS92660PWP/NOPB | |
|---|---|
DigiKey Part Number | TPS92660PWP/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TPS92660PWP/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92660PWP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 8.6V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 1,94540 € | 710,07 € |
| Unit Price without VAT: | 1,94540 € |
|---|---|
| Unit Price with VAT: | 2,31503 € |

