
TPS92633QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92633QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92633QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92633QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92633QPWPRQ1 |
Description | IC LED DRV LIN PWM 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92633QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47400 € | 14,74 € |
| 25 | 1,34600 € | 33,65 € |
| 100 | 1,20440 € | 120,44 € |
| 250 | 1,13700 € | 284,25 € |
| 500 | 1,09632 € | 548,16 € |
| 1.000 | 1,06284 € | 1.062,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03529 € | 2.070,58 € |
| 4.000 | 1,01262 € | 4.050,48 € |
| 6.000 | 1,00126 € | 6.007,56 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |





