


TPS92620QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92620QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS92620QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS92620QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92620QDGNRQ1 |
Description | AUTOMOTIVE, TWO-CHANNEL, HIGH-CU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Constant Current PWM Dimming 250mA 12-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92620QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16240 € | 29,06 € |
| 100 | 1,03770 € | 103,77 € |
| 250 | 0,97828 € | 244,57 € |
| 500 | 0,94234 € | 471,17 € |
| 1.000 | 0,91282 € | 912,82 € |
| 2.500 | 0,88163 € | 2.204,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86284 € | 4.314,20 € |
| 10.000 | 0,84738 € | 8.473,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |



