
TPS92623QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92623QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92623QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92623QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92623QPWPRQ1 |
Description | IC LED DVR LINEAR 150MA 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92623QPWPRQ1 Models |
Category | Current - Output / Channel 150mA |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,39680 € | 34,92 € |
| 100 | 1,25040 € | 125,04 € |
| 250 | 1,18060 € | 295,15 € |
| 500 | 1,14822 € | 574,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07545 € | 2.150,90 € |
| 4.000 | 1,05200 € | 4.208,00 € |
| 6.000 | 1,04025 € | 6.241,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |




