



TPS923651D2DSGREVM | |
|---|---|
DigiKey Part Number | 296-TPS923651D2DSGREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS923651D2DSGREVM |
Description | EVAL BOARD FOR TPS923651D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS923651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 4.5V ~ 60V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 65V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part TPS923651 |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,18000 € | 63,18 € |
| Unit Price without VAT: | 63,18000 € |
|---|---|
| Unit Price with VAT: | 75,18420 € |



