New Product
TPS923651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS923651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
TPS923651D1DGNREVM
TPS923651D1DGNREVM

TPS923651D1DGNREVM

DigiKey Part Number
296-TPS923651D1DGNREVM-ND
Manufacturer
Manufacturer Product Number
TPS923651D1DGNREVM
Description
TPS923650 AND TPS923651 EVALUATI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS923651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 65V
Contents
Board(s)
Utilized IC / Part
TPS923651
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,47000 €63,47 €
Manufacturers Standard Package
Unit Price without VAT:63,47000 €
Unit Price with VAT:75,52930 €